
UCC21540AQDWKRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21540AQDWKRQ1TR-ND - Tape & Reel (TR) 296-UCC21540AQDWKRQ1CT-ND - Cut Tape (CT) 296-UCC21540AQDWKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21540AQDWKRQ1 |
Description | DGTL ISO 5.7KV 2CH GT DVR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5700Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21540AQDWKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 5.5ns | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6V ~ 18V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿176.80000 | ฿176.80 |
| 10 | ฿135.00500 | ฿1,350.05 |
| 25 | ฿124.60520 | ฿3,115.13 |
| 100 | ฿113.14550 | ฿11,314.55 |
| 250 | ฿107.68420 | ฿26,921.05 |
| 500 | ฿104.39196 | ฿52,195.98 |
| 1,000 | ฿101.68275 | ฿101,682.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿91.28438 | ฿182,568.76 |

