TSD05DYFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSD05DYFR
TSD05DYFR

TSD05DYFR

DigiKey Part Number
296-TSD05DYFRTR-ND - Tape & Reel (TR)
296-TSD05DYFRCT-ND - Cut Tape (CT)
296-TSD05DYFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSD05DYFR
Description
TVS DIODE 5.5VWM 9VC SOD-323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9V (Typ) Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
TSD05DYFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Current - Peak Pulse (10/1000µs)
60A (8/20µs)
Power - Peak Pulse
530W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
19pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,317
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿14.30000฿14.30
10฿9.62000฿96.20
100฿5.46000฿546.00
500฿4.32250฿2,161.25
1,000฿3.15250฿3,152.50
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿2.73000฿8,190.00
6,000฿2.47000฿14,820.00
9,000฿2.39688฿21,571.92
Manufacturers Standard Package