


TPS73633MDBVREP | |
|---|---|
DigiKey Part Number | 296-21283-2-ND - Tape & Reel (TR) 296-21283-1-ND - Cut Tape (CT) 296-21283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73633MDBVREP |
Description | IC REG LINEAR 3.3V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73633MDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿264.88000 | ฿264.88 |
| 10 | ฿205.17300 | ฿2,051.73 |
| 25 | ฿190.26800 | ฿4,756.70 |
| 100 | ฿173.88800 | ฿17,388.80 |
| 250 | ฿166.07632 | ฿41,519.08 |
| 500 | ฿161.36770 | ฿80,683.85 |
| 1,000 | ฿157.49305 | ฿157,493.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿152.70808 | ฿458,124.24 |











