Parametric Equivalent
Parametric Equivalent
Similar
Similar



TPS70933DRVR | |
|---|---|
DigiKey Part Number | 296-40930-2-ND - Tape & Reel (TR) 296-40930-1-ND - Cut Tape (CT) 296-40930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70933DRVR |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70933DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿36.73000 | ฿36.73 |
| 10 | ฿26.42300 | ฿264.23 |
| 25 | ฿23.89400 | ฿597.35 |
| 100 | ฿21.09580 | ฿2,109.58 |
| 250 | ฿19.76392 | ฿4,940.98 |
| 500 | ฿18.96050 | ฿9,480.25 |
| 1,000 | ฿18.29913 | ฿18,299.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿17.48240 | ฿52,447.20 |
| 6,000 | ฿17.08276 | ฿102,496.56 |
| 9,000 | ฿16.88256 | ฿151,943.04 |
| 15,000 | ฿16.66080 | ฿249,912.00 |











