TPS63020DSJR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 327
Unit Price: ฿144.63000
Datasheet

Similar


Richtek USA Inc.
In Stock: 2,953
Unit Price: ฿87.10000
Datasheet
14-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63020DSJR

DigiKey Part Number
296-36491-2-ND - Tape & Reel (TR)
296-36491-1-ND - Cut Tape (CT)
296-36491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63020DSJR
Description
IC REG BUCK BST ADJ 3.5A 14VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 3.5A (Switch) 14-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS63020DSJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-VSON (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿96.85000฿96.85
10฿72.50800฿725.08
25฿66.39120฿1,659.78
100฿59.68950฿5,968.95
250฿56.48892฿14,122.23
500฿54.56100฿27,280.50
1,000฿52.97370฿52,973.70
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿51.01352฿153,040.56
6,000฿50.05412฿300,324.72
Manufacturers Standard Package