
TPS61096ADSSR | |
|---|---|
DigiKey Part Number | 296-47889-2-ND - Tape & Reel (TR) 296-47889-1-ND - Cut Tape (CT) 296-47889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61096ADSSR |
Description | IC REG BOOST ADJ 350MA 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 350mA (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61096ADSSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿49.08000 | ฿49.08 |
| 10 | ฿35.75000 | ฿357.50 |
| 25 | ฿32.44800 | ฿811.20 |
| 100 | ฿28.81130 | ฿2,881.13 |
| 250 | ฿27.07772 | ฿6,769.43 |
| 500 | ฿26.03250 | ฿13,016.25 |
| 1,000 | ฿25.17190 | ฿25,171.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿24.10926 | ฿72,327.78 |
| 6,000 | ฿23.58926 | ฿141,535.56 |
| 9,000 | ฿23.32893 | ฿209,960.37 |










