
TMUX6219DGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX6219DGKRQ1TR-ND - Tape & Reel (TR) 296-TMUX6219DGKRQ1CT-ND - Cut Tape (CT) 296-TMUX6219DGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6219DGKRQ1 |
Description | IC SWITCH SPDT X 1 6.2OHM 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6.2Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6219DGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 6.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 80mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 180ns, 210ns | |
-3db Bandwidth | 42MHz | |
Charge Injection | -6pC | |
Channel Capacitance (CS(off), CD(off)) | 38pF | |
Current - Leakage (IS(off)) (Max) | 100pA (Typ) | |
Crosstalk | -106dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿162.83000 | ฿162.83 |
| 10 | ฿123.95500 | ฿1,239.55 |
| 25 | ฿114.28320 | ฿2,857.08 |
| 100 | ฿103.63600 | ฿10,363.60 |
| 250 | ฿98.56080 | ฿24,640.20 |
| 500 | ฿95.50126 | ฿47,750.63 |
| 1,000 | ฿92.98315 | ฿92,983.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿90.32478 | ฿225,811.95 |










