
SN74HCS08DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS08DRTR-ND - Tape & Reel (TR) 296-SN74HCS08DRCT-ND - Cut Tape (CT) 296-SN74HCS08DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS08DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿15.93000 | ฿15.93 |
| 10 | ฿11.11500 | ฿111.15 |
| 25 | ฿9.91920 | ฿247.98 |
| 100 | ฿8.60930 | ฿860.93 |
| 250 | ฿7.98852 | ฿1,997.13 |
| 500 | ฿7.61280 | ฿3,806.40 |
| 1,000 | ฿7.35930 | ฿7,359.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿6.97814 | ฿17,445.35 |
| 5,000 | ฿6.78158 | ฿33,907.90 |
| 7,500 | ฿6.68317 | ฿50,123.77 |
| 12,500 | ฿6.57407 | ฿82,175.88 |
| 17,500 | ฿6.51033 | ฿113,930.77 |
| 25,000 | ฿6.44905 | ฿161,226.25 |





