SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T17DCKR

DigiKey Part Number
296-27395-2-ND - Tape & Reel (TR)
296-27395-1-ND - Cut Tape (CT)
296-27395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T17DCKR
Description
IC BUFF NON-INVERT 3.6V SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T17DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,516
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿21.45000฿21.45
10฿15.17800฿151.78
25฿13.61120฿340.28
100฿11.89830฿1,189.83
250฿11.07992฿2,769.98
500฿10.58526฿5,292.63
1,000฿10.39253฿10,392.53
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿9.67568฿29,027.04
6,000฿9.42971฿56,578.26
9,000฿9.30656฿83,759.04
15,000฿9.17007฿137,551.05
21,000฿9.09033฿190,896.93
30,000฿9.01365฿270,409.50
Manufacturers Standard Package