
SN65HVD1040DR | |
|---|---|
DigiKey Part Number | 296-21804-2-ND - Tape & Reel (TR) 296-21804-1-ND - Cut Tape (CT) 296-21804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1040DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1040DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 125 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿65.33000 | ฿65.33 |
| 10 | ฿48.06800 | ฿480.68 |
| 25 | ฿43.79720 | ฿1,094.93 |
| 100 | ฿39.10080 | ฿3,910.08 |
| 250 | ฿36.85760 | ฿9,214.40 |
| 500 | ฿35.50626 | ฿17,753.13 |
| 1,000 | ฿34.39378 | ฿34,393.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿33.21903 | ฿83,047.57 |
| 5,000 | ฿32.51099 | ฿162,554.95 |
| 7,500 | ฿32.15645 | ฿241,173.38 |






