
OPA827AIDR | |
|---|---|
DigiKey Part Number | 296-48641-2-ND - Tape & Reel (TR) 296-48641-1-ND - Cut Tape (CT) 296-48641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA827AIDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA827AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 28V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 4.8mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿350.03000 | ฿350.03 |
| 10 | ฿273.65000 | ฿2,736.50 |
| 25 | ฿254.59200 | ฿6,364.80 |
| 100 | ฿233.64900 | ฿23,364.90 |
| 250 | ฿223.66632 | ฿55,916.58 |
| 500 | ฿217.64860 | ฿108,824.30 |
| 1,000 | ฿212.69658 | ฿212,696.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿207.46791 | ฿518,669.77 |








