
OPA2197IDR | |
|---|---|
DigiKey Part Number | 296-44769-2-ND - Tape & Reel (TR) 296-44769-1-ND - Cut Tape (CT) 296-44769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2197IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2197IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿75.73000 | ฿75.73 |
| 10 | ฿56.09500 | ฿560.95 |
| 25 | ฿51.19400 | ฿1,279.85 |
| 100 | ฿45.82180 | ฿4,582.18 |
| 250 | ฿43.26012 | ฿10,815.03 |
| 500 | ฿41.71570 | ฿20,857.85 |
| 1,000 | ฿40.44430 | ฿40,444.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿39.10205 | ฿97,755.12 |
| 5,000 | ฿38.29326 | ฿191,466.30 |
| 7,500 | ฿37.88815 | ฿284,161.12 |






