
LMC567CMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMC567CMX/NOPBTR-ND - Tape & Reel (TR) 296-LMC567CMX/NOPBCT-ND - Cut Tape (CT) 296-LMC567CMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC567CMX/NOPB |
Description | IC TELECOM INTERFACE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Tone Decoder 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC567CMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Tone Decoder | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 2V ~ 9V | |
Current - Supply | - | |
Power (Watts) | 500 mW | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿81.58000 | ฿81.58 |
| 10 | ฿60.58000 | ฿605.80 |
| 25 | ฿55.36720 | ฿1,384.18 |
| 100 | ฿49.61450 | ฿4,961.45 |
| 250 | ฿46.87672 | ฿11,719.18 |
| 500 | ฿45.22506 | ฿22,612.53 |
| 1,000 | ฿43.86558 | ฿43,865.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿42.43083 | ฿106,077.07 |
| 5,000 | ฿41.56594 | ฿207,829.70 |
| 7,500 | ฿41.13321 | ฿308,499.08 |








