OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM833N/NOPB

DigiKey Part Number
296-44419-5-ND
Manufacturer
Manufacturer Product Number
LM833N/NOPB
Description
IC AUDIO 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM833N/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
5mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
30 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,945
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿31.20000฿31.20
10฿22.42500฿224.25
40฿19.30500฿772.20
120฿17.56083฿2,107.30
280฿16.53786฿4,630.60
520฿15.92938฿8,283.28
1,000฿15.39168฿15,391.68
2,520฿14.78196฿37,250.54
5,000฿14.42201฿72,110.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.