
LM3485MM/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3485MM/NOPBTR-ND - Tape & Reel (TR) 296-LM3485MM/NOPBCT-ND - Cut Tape (CT) 296-LM3485MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3485MM/NOPB |
Description | IC REG CTRLR BUCK 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3485MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 35V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿64.03000 | ฿64.03 |
| 10 | ฿47.12500 | ฿471.25 |
| 25 | ฿42.91320 | ฿1,072.83 |
| 100 | ฿38.29480 | ฿3,829.48 |
| 250 | ฿36.09060 | ฿9,022.65 |
| 500 | ฿34.76266 | ฿17,381.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿33.66935 | ฿33,669.35 |
| 2,000 | ฿32.76943 | ฿65,538.86 |
| 3,000 | ฿32.31876 | ฿96,956.28 |
| 5,000 | ฿31.81945 | ฿159,097.25 |
| 7,000 | ฿31.52774 | ฿220,694.18 |
| 10,000 | ฿31.24700 | ฿312,470.00 |













