
LM193H | |
|---|---|
DigiKey Part Number | 296-38994-ND |
Manufacturer | |
Manufacturer Product Number | LM193H |
Description | IC COMPARATOR 2 GEN PUR TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM193H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 700ns | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | TO-99-8 Metal Can | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿641.23000 | ฿641.23 |
| 10 | ฿511.55000 | ฿5,115.50 |
| 25 | ฿479.14120 | ฿11,978.53 |
| 100 | ฿443.52430 | ฿44,352.43 |
| 250 | ฿426.55080 | ฿106,637.70 |
| 500 | ฿416.31850 | ฿208,159.25 |

