
LM139DR | |
|---|---|
DigiKey Part Number | 296-6614-2-ND - Tape & Reel (TR) 296-6614-1-ND - Cut Tape (CT) 296-6614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM139DR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM139DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿61.43000 | ฿61.43 |
| 10 | ฿45.24000 | ฿452.40 |
| 25 | ฿41.19720 | ฿1,029.93 |
| 100 | ฿36.73150 | ฿3,673.15 |
| 250 | ฿34.60340 | ฿8,650.85 |
| 500 | ฿33.32096 | ฿16,660.48 |
| 1,000 | ฿32.26503 | ฿32,265.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿31.15060 | ฿77,876.50 |
| 5,000 | ฿30.47896 | ฿152,394.80 |
| 7,500 | ฿30.14280 | ฿226,071.00 |











