
DS8921AMX/NOPB | |
|---|---|
DigiKey Part Number | DS8921AMX/NOPBTR-ND - Tape & Reel (TR) DS8921AMX/NOPBCT-ND - Cut Tape (CT) DS8921AMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS8921AMX/NOPB |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS8921AMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿100.43000 | ฿100.43 |
| 10 | ฿75.23800 | ฿752.38 |
| 25 | ฿68.93920 | ฿1,723.48 |
| 100 | ฿62.01000 | ฿6,201.00 |
| 250 | ฿58.70672 | ฿14,676.68 |
| 500 | ฿56.71576 | ฿28,357.88 |
| 1,000 | ฿55.07710 | ฿55,077.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿53.34706 | ฿133,367.65 |
| 5,000 | ฿52.30440 | ฿261,522.00 |

