
DP83822EVM | |
|---|---|
DigiKey Part Number | 296-44776-ND |
Manufacturer | |
Manufacturer Product Number | DP83822EVM |
Description | EVAL BOARD FOR DP83822 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DP83822 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | DP83822 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7,761.00000 | ฿7,761.00 |




