
CD4070BE | |
|---|---|
DigiKey Part Number | 296-14128-ND |
Manufacturer | |
Manufacturer Product Number | CD4070BE |
Description | IC GATE XOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4070BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿24.38000 | ฿24.38 |
| 10 | ฿17.35500 | ฿173.55 |
| 25 | ฿15.58720 | ฿389.68 |
| 100 | ฿13.65650 | ฿1,365.65 |
| 250 | ฿12.73480 | ฿3,183.70 |
| 500 | ฿12.17906 | ฿6,089.53 |
| 1,000 | ฿11.72145 | ฿11,721.45 |
| 2,500 | ฿11.23863 | ฿28,096.58 |
| 5,000 | ฿10.94763 | ฿54,738.15 |





