
CC2652P1FRGZR | |
|---|---|
DigiKey Part Number | 296-CC2652P1FRGZRTR-ND - Tape & Reel (TR) 296-CC2652P1FRGZRCT-ND - Cut Tape (CT) 296-CC2652P1FRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2652P1FRGZR |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz ~ 2.48GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2652P1FRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, FSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -105dBm | |
Memory Size | 352kB Flash, 80kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, SPI, UART | |
GPIO | 26 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.9mA | |
Current - Transmitting | 7.3mA ~ 85mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿235.30000 | ฿235.30 |
| 10 | ฿204.03500 | ฿2,040.35 |
| 25 | ฿193.14120 | ฿4,828.53 |
| 100 | ฿178.16500 | ฿17,816.50 |
| 250 | ฿169.19632 | ฿42,299.08 |
| 500 | ฿162.86530 | ฿81,432.65 |
| 1,000 | ฿156.90188 | ฿156,901.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿127.11660 | ฿317,791.50 |


