
BQ27621YZFR-G1A | |
|---|---|
DigiKey Part Number | 296-37460-2-ND - Tape & Reel (TR) 296-37460-1-ND - Cut Tape (CT) 296-37460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27621YZFR-G1A |
Description | IC BATT FUEL GAUGE LIION 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27621YZFR-G1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿68.90000 | ฿68.90 |
| 10 | ฿50.96000 | ฿509.60 |
| 25 | ฿46.46200 | ฿1,161.55 |
| 100 | ฿41.51550 | ฿4,151.55 |
| 250 | ฿39.15600 | ฿9,789.00 |
| 500 | ฿37.73380 | ฿18,866.90 |
| 1,000 | ฿36.56413 | ฿36,564.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿20.40383 | ฿61,211.49 |
| 6,000 | ฿19.95023 | ฿119,701.38 |
| 9,000 | ฿19.72299 | ฿177,506.91 |
| 15,000 | ฿19.47129 | ฿292,069.35 |


