14-24-LOGIC-EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-24-LOGIC-EVM

DigiKey Part Number
296-53129-ND
Manufacturer
Manufacturer Product Number
14-24-LOGIC-EVM
Description
DEVELOPMENT SPECIALIZED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Proto Board Type
SMD to Plated Through Hole
Package Accepted
SOIC, TSSOP
Number of Positions
-
Pitch
-
Board Thickness
-
Material
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿390.00000฿390.00
Manufacturers Standard Package