
11-00123 | |
|---|---|
DigiKey Part Number | 839-11-00123-ND |
Manufacturer | |
Manufacturer Product Number | 11-00123 |
Description | CORD 16AWG NEMA5-15P - CBL 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿148.53000 | ฿148.53 |
| 10 | ฿126.23000 | ฿1,262.30 |
| 25 | ฿118.32600 | ฿2,958.15 |
| 50 | ฿112.67100 | ฿5,633.55 |
| 120 | ฿105.91750 | ฿12,710.10 |
| 360 | ฿98.01911 | ฿35,286.88 |
| 600 | ฿94.55008 | ฿56,730.05 |
| 1,080 | ฿90.71202 | ฿97,968.98 |
| 2,520 | ฿85.45346 | ฿215,342.72 |

