
11-00122 | |
|---|---|
DigiKey Part Number | 839-11-00122-ND |
Manufacturer | |
Manufacturer Product Number | 11-00122 |
Description | CORD 14AWG NEMA5-15P - CBL 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 18A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿448.83000 | ฿448.83 |
| 10 | ฿381.48500 | ฿3,814.85 |
| 40 | ฿345.92200 | ฿13,836.88 |
| 80 | ฿329.41600 | ฿26,353.28 |
| 120 | ฿320.13042 | ฿38,415.65 |
| 280 | ฿301.56286 | ฿84,437.60 |
| 520 | ฿288.68875 | ฿150,118.15 |
| 1,000 | ฿275.68873 | ฿275,688.73 |







