
PR1KCS28 | |
|---|---|
DigiKey Part Number | 4703-PR1KCS28-ND |
Manufacturer | |
Manufacturer Product Number | PR1KCS28 |
Description | COMBO SISO MOBILE/GNSS/WIFI ROOF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, LTE, Wi-Fi Dome RP-SMA Male (1), SMA Male (2) Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.17GHz, 2.2GHz, 2.425GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.5GHz, 2.35GHz ~ 2.69GHz | |
Antenna Type | Dome | |
Number of Bands | 8 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3.5dBi, 3.5dBi, 3.5dBi, 3.5dBi, 3.5dBi, 2.5dBi | |
Features | Cable - 3m, LNA | |
Termination | RP-SMA Male (1), SMA Male (2) | |
Ingress Protection | IP65 | |
Mounting Type | Screw | |
Height (Max) | 0.575" (14.60mm) | |
Applications | GNSS, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿2,154.75000 | ฿2,154.75 |










