NB-PTCO-1x6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NB-PTCO-1x6
RTD Platinum Thin-Film | Datasheet Preview

NB-PTCO-162

DigiKey Part Number
223-1811-ND
Manufacturer
Manufacturer Product Number
NB-PTCO-162
Description
SENSOR RTD 100OHM 0.001% 2SIP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.001% 3850ppm/°C 2-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.04%
RTD Material
Platinum (Pt)
Operating Temperature
-30°C ~ 200°C
Termination
PC Pins
Accuracy
±0.1°C
Temperature Coefficient
3850ppm/°C
Current
1.4 mA
Mounting Type
Through Hole
Package / Case
2-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,525
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿166.08000฿166.08
5฿148.33000฿741.65
10฿141.86300฿1,418.63
25฿134.12120฿3,353.03
50฿128.87560฿6,443.78
100฿124.09480฿12,409.48
500฿114.53000฿57,265.00
1,000฿110.99010฿110,990.10
Manufacturers Standard Package