CSS-SGAF-050-STTN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS-SGAF-050-STTN

DigiKey Part Number
343-CSS-SGAF-050-STTN-ND
Manufacturer
Manufacturer Product Number
CSS-SGAF-050-STTN
Description
COAX CBL SMA TO CABLE 2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable 0.047" Semi-Rigid Cable 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
CSS-SGAF-050-STTN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to Cable
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
2.000" (50.80mm)
Cable Type
0.047" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
8 GHz
Color
White
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿490.43000฿490.43
250฿472.87500฿118,218.75
500฿455.32566฿227,662.83