




DTM06-6S | |
|---|---|
DigiKey Part Number | 1734-1072-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-6S |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-6S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿72.80000 | ฿72.80 |
| 10 | ฿61.91300 | ฿619.13 |
| 25 | ฿58.01920 | ฿1,450.48 |
| 50 | ฿55.25000 | ฿2,762.50 |
| 100 | ฿52.60780 | ฿5,260.78 |
| 250 | ฿49.31292 | ฿12,328.23 |
| 500 | ฿46.95860 | ฿23,479.30 |
| 1,000 | ฿44.71773 | ฿44,717.73 |
| 2,500 | ฿41.92006 | ฿104,800.15 |
















