928930-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

928930-5

DigiKey Part Number
17-928930-5TR-ND - Tape & Reel (TR)
17-928930-5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
928930-5
Description
CONN QC TAB 17-20AWG 0.110 CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
928930-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
17-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.055" ~ 0.091" (1.40mm ~ 2.31mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,489
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿12.03000฿12.03
10฿10.17300฿101.73
25฿9.52920฿238.23
50฿9.08060฿454.03
100฿8.64500฿864.50
250฿8.10160฿2,025.40
500฿7.71420฿3,857.10
1,000฿7.34565฿7,345.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000฿6.32775฿25,311.00
8,000฿6.02574฿48,205.92
12,000฿5.85585฿70,270.20
20,000฿5.64866฿112,973.20
28,000฿5.51624฿154,454.72
40,000฿5.37927฿215,170.80
Manufacturers Standard Package