




745254-6 | |
|---|---|
DigiKey Part Number | A24209-ND |
Manufacturer | |
Manufacturer Product Number | 745254-6 |
Description | CONN PIN 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745254-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7.80000 | ฿7.80 |
| 10 | ฿6.76000 | ฿67.60 |
| 25 | ฿6.31800 | ฿157.95 |
| 50 | ฿6.01900 | ฿300.95 |
| 100 | ฿5.72980 | ฿572.98 |
| 250 | ฿5.37032 | ฿1,342.58 |
| 500 | ฿5.11356 | ฿2,556.78 |
| 1,000 | ฿4.86883 | ฿4,868.83 |
| 3,000 | ฿4.50537 | ฿13,516.11 |






















