640250-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
640250-6
640250-6
640250-6

640250-6

DigiKey Part Number
A19954-ND
Manufacturer
Manufacturer Product Number
640250-6
Description
CONN RCPT HSG 6POS 3.96MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
640250-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,144
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿11.05000฿11.05
10฿9.36000฿93.60
25฿8.77520฿219.38
50฿8.34600฿417.30
100฿7.94950฿794.95
250฿7.45032฿1,862.58
500฿7.09410฿3,547.05
1,000฿6.75513฿6,755.13
2,500฿6.33191฿15,829.77
Manufacturers Standard Package