5-520315-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-520315-8
5-520315-8
5-520315-8
TE Connectivity FPC Overview

5-520315-8

DigiKey Part Number
5-520315-8-ND
Manufacturer
Manufacturer Product Number
5-520315-8
Description
CONN FFC VERT 8POS 2.54MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5-520315-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
8
Pitch
0.100" (2.54mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.13mm ~ 0.38mm
Height Above Board
0.273" (6.93mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyester Thermoplastic, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
250V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,230
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿40.30000฿40.30
10฿34.32000฿343.20
25฿32.14920฿803.73
50฿30.61500฿1,530.75
165฿28.13715฿4,642.63
330฿26.79282฿8,841.63
660฿25.51300฿16,838.58
1,155฿24.52526฿28,326.68
2,640฿23.13594฿61,078.88
Manufacturers Standard Package