
33467 | |
|---|---|
DigiKey Part Number | A27076-ND |
Manufacturer | |
Manufacturer Product Number | 33467 |
Description | CONN RING CIRC 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 33467 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | 1.246" (31.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿26.65000 | ฿26.65 |
| 10 | ฿22.58800 | ฿225.88 |
| 25 | ฿21.16400 | ฿529.10 |
| 50 | ฿20.15000 | ฿1,007.50 |
| 100 | ฿19.18480 | ฿1,918.48 |
| 300 | ฿17.75150 | ฿5,325.45 |
| 500 | ฿17.12230 | ฿8,561.15 |
| 1,000 | ฿16.30460 | ฿16,304.60 |
| 2,500 | ฿15.28384 | ฿38,209.60 |















