330620
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330620

DigiKey Part Number
A24479-ND
Manufacturer
Manufacturer Product Number
330620
Description
CONN BUSHING FOR BNC JACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Bushing For BNC Jacks
Datasheet
 Datasheet
EDA/CAD Models
330620 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
BNC
Accessory Type
Bushing
For Use With/Related Products
BNC Jacks
Body Material
Polyamide (PA), Nylon
Body Finish
-
Features
-
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,870
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿28.93000฿28.93
10฿24.53800฿245.38
25฿22.99720฿574.93
50฿21.89200฿1,094.60
100฿20.84550฿2,084.55
250฿19.54032฿4,885.08
500฿18.60626฿9,303.13
1,000฿17.71803฿17,718.03
2,500฿16.60880฿41,522.00
Manufacturers Standard Package