2199xxx-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2199xxx-4
2199119-4
2199119-4

2199119-4

DigiKey Part Number
A115900TR-ND - Tape & Reel (TR)
A115900CT-ND - Cut Tape (CT)
A115900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2199119-4
Description
CONN M.2 FMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2199119-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
-
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,602
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿57.53000฿57.53
10฿48.75000฿487.50
25฿45.69520฿1,142.38
50฿43.51760฿2,175.88
100฿41.43430฿4,143.43
250฿38.83880฿9,709.70
500฿36.98500฿18,492.50
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200฿33.03083฿39,637.00
2,400฿31.45513฿75,492.31
3,600฿30.56851฿110,046.64
6,000฿29.48741฿176,924.46
8,400฿28.79635฿241,889.34
Manufacturers Standard Package