2195835-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2195835-4
Antennas: The Heart of Conneted Cars
Antennas for IoT

2195835-4

DigiKey Part Number
17-2195835-4-ND
Manufacturer
Manufacturer Product Number
2195835-4
Description
ISM 868 / 915 MHZ ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRaWAN, Zigbee™ PCB Trace MHF, MHF1, U.FL, UMCC Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz, 915MHz
Frequency Range
863MHz ~ 928MHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
2.5
Return Loss
-
Gain
3dBi
Power - Max
10 W
Features
Cable - 200mm
Termination
MHF, MHF1, U.FL, UMCC
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
ISM, LoRaWAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,910
Check for Additional Incoming Stock
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿39.33000฿39.33
10฿28.56800฿285.68
25฿25.85720฿646.43
100฿22.89300฿2,289.30
300฿21.23550฿6,370.65
500฿20.62256฿10,311.28
1,000฿19.91925฿19,919.25
2,500฿19.17734฿47,943.35
5,000฿18.73001฿93,650.05
Manufacturers Standard Package