
2081156-1 | |
|---|---|
DigiKey Part Number | A120519-ND |
Manufacturer | |
Manufacturer Product Number | 2081156-1 |
Description | CONN SMA JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2081156-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿290.23000 | ฿290.23 |
| 10 | ฿246.64300 | ฿2,466.43 |
| 25 | ฿231.19200 | ฿5,779.80 |
| 50 | ฿220.14860 | ฿11,007.43 |
| 100 | ฿209.64130 | ฿20,964.13 |
| 250 | ฿196.51972 | ฿49,129.93 |
| 500 | ฿187.14736 | ฿93,573.68 |
| 1,000 | ฿178.22480 | ฿178,224.80 |


