206430-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
206430-2
206430-2
206430-2

206430-2

DigiKey Part Number
A1361-ND
Manufacturer
Manufacturer Product Number
206430-2
Description
CONN RCPT HSG FMALE 4POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
206430-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
11-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
A
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,339
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿166.08000฿166.08
10฿141.08300฿1,410.83
25฿132.24920฿3,306.23
50฿125.93760฿6,296.88
100฿119.92180฿11,992.18
250฿112.41232฿28,103.08
500฿107.04980฿53,524.90
1,000฿101.94405฿101,944.05
2,500฿96.70336฿241,758.40
Manufacturers Standard Package