206061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206061-1

DigiKey Part Number
A1301-ND
Manufacturer
Manufacturer Product Number
206061-1
Description
CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
206061-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
11-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
A
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,993
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿169.00000฿169.00
10฿143.48800฿1,434.88
25฿134.49800฿3,362.45
50฿128.07600฿6,403.80
100฿121.96280฿12,196.28
250฿114.32720฿28,581.80
500฿108.87240฿54,436.20
1,000฿103.67988฿103,679.88
2,500฿98.50542฿246,263.55
Manufacturers Standard Package