
2-32952-1 | |
|---|---|
DigiKey Part Number | A09019TR-ND - Tape & Reel (TR) A09019CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32952-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32952-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.856" (21.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿14.95000 | ฿14.95 |
| 10 | ฿12.80500 | ฿128.05 |
| 25 | ฿11.99920 | ฿299.98 |
| 50 | ฿11.42060 | ฿571.03 |
| 100 | ฿10.87130 | ฿1,087.13 |
| 250 | ฿10.19072 | ฿2,547.68 |
| 500 | ฿9.70386 | ฿4,851.93 |
| 1,000 | ฿9.23975 | ฿9,239.75 |
| 2,500 | ฿8.66112 | ฿21,652.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿7.83530 | ฿39,176.50 |
| 10,000 | ฿7.46142 | ฿74,614.20 |
| 15,000 | ฿7.25114 | ฿108,767.10 |
| 25,000 | ฿6.99465 | ฿174,866.25 |
| 35,000 | ฿6.83070 | ฿239,074.50 |




