



2-2834075-3 | |
|---|---|
DigiKey Part Number | A124776-ND |
Manufacturer | |
Manufacturer Product Number | 2-2834075-3 |
Description | 3P REC, MINIATURE WATERPROOF CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire 0.098" (2.50mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-2834075-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle Housing for Pin Contact | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Latch Holder | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A, 5A | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿25.68000 | ฿25.68 |
| 10 | ฿21.67800 | ฿216.78 |
| 25 | ฿20.33200 | ฿508.30 |
| 50 | ฿19.35060 | ฿967.53 |
| 100 | ฿18.42750 | ฿1,842.75 |
| 250 | ฿17.27180 | ฿4,317.95 |
| 500 | ฿16.44696 | ฿8,223.48 |
| 1,440 | ฿15.26349 | ฿21,979.43 |
| 2,880 | ฿14.53506 | ฿41,860.97 |







