
180900 | |
|---|---|
DigiKey Part Number | A138994-ND |
Manufacturer | |
Manufacturer Product Number | 180900 |
Description | CONN RCPT HSG 0.25 4POS CLEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Clear 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 180900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 4 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿19.83000 | ฿19.83 |
| 10 | ฿16.77000 | ฿167.70 |
| 25 | ฿15.71720 | ฿392.93 |
| 50 | ฿14.96300 | ฿748.15 |
| 100 | ฿14.24800 | ฿1,424.80 |
| 250 | ฿13.35360 | ฿3,338.40 |
| 500 | ฿12.71530 | ฿6,357.65 |
| 1,000 | ฿12.10788 | ฿12,107.88 |
| 2,500 | ฿11.34952 | ฿28,373.80 |























