172165-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172165-1
172165-1
172165-1

172165-1

DigiKey Part Number
A25587-ND
Manufacturer
Manufacturer Product Number
172165-1
Description
CONN PLUG HSG 2POS 4.14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
172165-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.163" (4.14mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-20°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,143
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿20.80000฿20.80
10฿17.71300฿177.13
25฿16.58800฿414.70
50฿15.80160฿790.08
100฿15.04430฿1,504.43
250฿14.09980฿3,524.95
500฿13.42640฿6,713.20
1,000฿12.78485฿12,784.85
3,000฿11.83108฿35,493.24
Manufacturers Standard Package