171825-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
171825-4
171825-4
171825-4

171825-4

DigiKey Part Number
A106197-ND
Manufacturer
Manufacturer Product Number
171825-4
Description
CONN HEADER VERT 4POS 2.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
171825-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
0.551" (14.00mm)
Insulation Height
0.409" (10.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
250VAC, 350VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
31.5µin (0.80µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,480
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿8.78000฿8.78
10฿7.41000฿74.10
100฿6.30500฿630.50
500฿5.62706฿2,813.53
1,000฿5.35795฿5,357.95
5,000฿4.78251฿23,912.55
10,000฿4.55426฿45,542.60
Manufacturers Standard Package