1-966067-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-966067-7
1-966067-7
1-966067-7

1-966067-7

DigiKey Part Number
A105263-ND
Manufacturer
Manufacturer Product Number
1-966067-7
Description
CONN FERRULE DIN 14AWG BLUE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
1-966067-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
14 AWG (2.50mm²)
Length - Overall
18.00mm
Length - Pin
12.00mm
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,749
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿4.55000฿4.55
10฿3.77000฿37.70
25฿3.52320฿88.08
50฿3.36060฿168.03
100฿3.19800฿319.80
250฿2.99652฿749.13
500฿2.85350฿1,426.75
1,000฿2.71668฿2,716.68
2,500฿2.54644฿6,366.10
Manufacturers Standard Package