HWS50A-5^A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HWS50A-5^A
TDK-Lambda HWS-A Series

HWS50A-5/A

DigiKey Part Number
285-2262-ND
Manufacturer
Manufacturer Product Number
HWS50A-5/A
Description
AC/DC CONVERTER 5V 50W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS50A-5/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
Industrial, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.72" L x 1.24" W x 3.23" H (119.9mm x 31.5mm x 82.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿3,060.20000฿3,060.20
10฿2,916.22500฿29,162.25
25฿2,772.26320฿69,306.58
50฿2,678.00000฿133,900.00
Manufacturers Standard Package