MFG_LSQBB160808T100K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBB160808T100K

DigiKey Part Number
587-LSQBB160808T100KTR-ND - Tape & Reel (TR)
587-LSQBB160808T100KCT-ND - Cut Tape (CT)
587-LSQBB160808T100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBB160808T100K
Description
FIXED IND 10UH 80MA 0.36 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 80 mA 360mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBB160808T100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
360mOhm
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,941
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿4.55000฿4.55
10฿3.60800฿36.08
100฿2.97380฿297.38
1,000฿2.44530฿2,445.30
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿2.22733฿6,681.99
6,000฿2.10015฿12,600.90
9,000฿2.02916฿18,262.44
15,000฿1.94324฿29,148.60
21,000฿1.88867฿39,662.07
30,000฿1.83255฿54,976.50
75,000฿1.69605฿127,203.75
150,000฿1.65100฿247,650.00
Manufacturers Standard Package