1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBC2518T100M

DigiKey Part Number
587-1613-2-ND - Tape & Reel (TR)
587-1613-1-ND - Cut Tape (CT)
587-1613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBC2518T100M
Description
FIXED IND 10UH 680MA 468MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 680 mA 468mOhm Max 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBC2518T100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
480mA
Shielding
Semi-Shielded
DC Resistance (DCR)
468mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007 (2518 Metric)
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963,700
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿4.23000฿4.23
10฿3.57500฿35.75
100฿2.93150฿293.15
1,000฿2.41053฿2,410.53
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000฿1.93180฿3,863.60
4,000฿1.82138฿7,285.52
6,000฿1.75982฿10,558.92
10,000฿1.68522฿16,852.20
14,000฿1.63786฿22,930.04
20,000฿1.62500฿32,500.00
Manufacturers Standard Package