


S2KFS | |
|---|---|
DigiKey Part Number | 1801-S2KFSTR-ND - Tape & Reel (TR) 1801-S2KFSCT-ND - Cut Tape (CT) 1801-S2KFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2KFS |
Description | DIODE STANDARD 800V 2A SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿10.40000 | ฿10.40 |
| 10 | ฿6.37000 | ฿63.70 |
| 100 | ฿3.97800 | ฿397.80 |
| 500 | ฿2.94060 | ฿1,470.30 |
| 1,000 | ฿2.60455 | ฿2,604.55 |
| 2,000 | ฿2.32132 | ฿4,642.64 |
| 5,000 | ฿2.01396 | ฿10,069.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ฿1.74253 | ฿24,395.42 |
| 28,000 | ฿1.59529 | ฿44,668.12 |
| 42,000 | ฿1.52026 | ฿63,850.92 |
| 70,000 | ฿1.43594 | ฿100,515.80 |
| 98,000 | ฿1.38602 | ฿135,829.96 |
| 140,000 | ฿1.33750 | ฿187,250.00 |

